-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S007C8T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18848-1-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2052 In Stock |
|
$1.3611 / $2.6800 | Buy Now |
DISTI #
STM8S007C8T6TR
|
Avnet Americas | MCU 8-Bit STM8S STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: STM8S007C8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2130 / $1.2897 | Buy Now |
DISTI #
511-STM8S007C8T6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM RoHS: Compliant | 0 |
|
$1.3300 / $2.6800 | Order Now |
|
STMicroelectronics | Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4700 / $2.6300 | Buy Now |
|
Future Electronics | STM8S Series 6 kB RAM 64 kB Flash 38 I/O SMT 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks Container: Reel | 21600Reel |
|
$1.0600 | Buy Now |
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Future Electronics | STM8S Series 6 kB RAM 64 kB Flash 38 I/O SMT 8-Bit Microcontroller - LQFP-48 Min Qty: 2400 Package Multiple: 2400 |
21600 null |
|
$1.0600 | Buy Now |
DISTI #
STM8S007C8T6TR
|
Avnet Silica | MCU 8Bit STM8S STM8 CISC 64KB Flash 33V5V 48Pin LQFP TR (Alt: STM8S007C8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | Silica - 7200 |
|
Buy Now | |
DISTI #
STM8S007C8T6TR
|
EBV Elektronik | MCU 8Bit STM8S STM8 CISC 64KB Flash 33V5V 48Pin LQFP TR (Alt: STM8S007C8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
LCSC | STM8 24MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 13 |
|
$0.8555 / $0.9083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S007C8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S007C8T6TR
STMicroelectronics
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the STM8S007C8T6TR is 16 MHz.
The STM8S007C8T6TR has 8 KB of flash memory.
The operating voltage range of the STM8S007C8T6TR is 1.65 V to 5.5 V.
Yes, the STM8S007C8T6TR has a built-in RC oscillator that can be used as a clock source.
The STM8S007C8T6TR has 6 GPIO pins.