-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L152C8U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11478-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7411 / $3.3200 | Buy Now |
DISTI #
STM8L152C8U6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM8L152C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5789 / $1.6435 | Buy Now |
DISTI #
511-STM8L152C8U6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 48pin 64kb Flash RoHS: Compliant | 0 |
|
$1.7000 / $1.8400 | Order Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8500 / $3.2500 | Buy Now |
DISTI #
69243178
|
Verical | MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2327 | Americas - 260 |
|
$1.6353 | Buy Now |
DISTI #
STM8L152C8U6
|
TME | IC: STM8 microcontroller, 16MHz, UFQFPN48, 1.65÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$1.4100 / $2.2200 | RFQ |
DISTI #
STM8L152C8U6
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 48Pin UFQFPN EP Tray (Alt: STM8L152C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 4692 |
|
RFQ | ||
DISTI #
STM8L152C8U6
|
EBV Elektronik | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 48Pin UFQFPN EP Tray (Alt: STM8L152C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | STM8 16MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 1074 |
|
$3.5983 / $4.1022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L152C8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L152C8U6
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | UFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the STM8L152C8U6 is 16 MHz.
The STM8L152C8U6 has 64 KB of flash memory.
No, the STM8L152C8U6 is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the STM8L152C8U6 has a built-in 16 MHz oscillator that can be used as a clock source.
The STM8L152C8U6 has three UARTs (UART1, UART2, and UART3).