-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151C8U3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2757
|
Newark | Stm8 8-Bit Mcus Rohs Compliant: Yes |Stmicroelectronics STM8L151C8U3 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 1560 |
|
$1.8100 | Buy Now |
DISTI #
497-18973-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9128 / $3.6200 | Buy Now |
DISTI #
STM8L151C8U3
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM8L151C8U3) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1560 |
|
$1.7011 / $1.8087 | Buy Now |
DISTI #
STM8L151C8U3
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM8L151C8U3) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 42 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
511-STM8L151C8U3
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 64Kb RoHS: Compliant | 1045 |
|
$1.8500 / $3.6300 | Buy Now |
DISTI #
E02:0323_05956302
|
Arrow Electronics | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1290 |
|
$1.8657 / $3.6210 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 1045 |
|
$1.8200 / $3.5600 | Buy Now |
|
Future Electronics | STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 680Tray |
|
$1.4800 / $1.5700 | Buy Now |
|
Future Electronics | STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
79056047
|
Verical | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2412 | Americas - 1290 |
|
$3.2553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L151C8U3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151C8U3
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | UFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the STM8L151C8U3 is 16 MHz.
The clock source can be configured using the Clock Control Register (CKR). The CKR register allows you to select the clock source, enable or disable the clock, and configure the clock prescaler.
The Low Power Mode (LPM) is a power-saving mode that reduces the power consumption of the microcontroller. In LPM, the CPU clock is stopped, and the peripherals are disabled, reducing the power consumption to a minimum.
The UART peripheral in the STM8L151C8U3 can be used for serial communication. To use the UART, you need to configure the UART registers, set the baud rate, and enable the UART transmitter and receiver.
The Watchdog Timer (WDT) is a timer that resets the microcontroller if it does not receive a reset signal within a certain time period. The WDT is used to prevent the microcontroller from getting stuck in an infinite loop or a deadlock situation.