-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151C8T7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2410
|
Newark | Stm8L |Stmicroelectronics STM8L151C8T7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM8L151C8T7-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7909 | Buy Now |
DISTI #
STM8L151C8T7
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L151C8T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7371 / $1.7730 | Buy Now |
DISTI #
511-STM8L151C8T7
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 64kb Flash RoHS: Compliant | 0 |
|
$1.7300 / $1.7500 | Order Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.1200 / $3.3800 | Buy Now |
DISTI #
STM8L151C8T7
|
TME | IC: STM8 microcontroller, 16MHz, LQFP48, 1.65÷3.6VDC, Cmp: 2, PWM: 5 Min Qty: 1 | 0 |
|
$2.0700 / $2.9500 | RFQ |
DISTI #
STM8L151C8T7
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 48Pin LQFP Tray (Alt: STM8L151C8T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L151C8T7
|
EBV Elektronik | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 48Pin LQFP Tray (Alt: STM8L151C8T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L151C8T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151C8T7
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8L151C8T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L151C8T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8L151C8T3 | STMicroelectronics | $2.0220 | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STM8L151C8T7 vs STM8L151C8T3 |
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it depends on the voltage and temperature range. Refer to the datasheet for more information on the oscillator frequency ranges.
To configure the WDT, you need to set the WDP bits in the WDT control register (WDT_CR) to select the timeout period, and then enable the WDT by setting the WDTE bit. Make sure to follow the correct sequence to avoid accidental resets.
Yes, the UART in the STM8L151C8T7 can be used in asynchronous mode with a baud rate generator. You need to configure the UART clock, set the baud rate, and enable the UART transmitter and receiver.
The STM8L151C8T7 has several low-power modes, including Halt, Active-Halt, and Low-Power Run. To implement a low-power mode, you need to configure the clock, disable unnecessary peripherals, and use the HALT or LPWRUN instructions. Refer to the datasheet and application notes for more information.
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA, but it depends on the voltage and temperature range. Refer to the datasheet for more information on the GPIO pin characteristics.