-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L101F3P6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0312
|
Newark | 8 Bit Microcontroller, Ultra Low Power, Stm8L101Xx, 16 Mhz, 8 Kb, 1.5 Kb, 20, Tssop Rohs Compliant: Yes |Stmicroelectronics STM8L101F3P6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2483 |
|
$0.9990 | Buy Now |
DISTI #
497-19021-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 / $1.5500 | Buy Now |
DISTI #
STM8L101F3P6TR
|
Avnet Americas | MCU 8-Bit STM8L STM8 CISC 8KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8L101F3P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7458 / $0.7612 | Buy Now |
DISTI #
511-STM8L101F3P6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM RoHS: Compliant | 0 |
|
$0.7620 / $1.5500 | Order Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8100 / $1.5200 | Buy Now |
DISTI #
STM8L101F3P6TR
|
IBS Electronics | ULTRA-LOW-POWER 8-BIT MCU WITH 8 KBYTES FLASH 16 MHZ CPU UP TO 2-KBYTE OF EEPROM Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8190 / $0.8385 | Buy Now |
DISTI #
STM8L101F3P6TR
|
Avnet Silica | MCU 8Bit STM8L STM8 CISC 8KB Flash 18V25V33V 20Pin TSSOP TR (Alt: STM8L101F3P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
STM8L101F3P6TR
|
Avnet Silica | MCU 8Bit STM8L STM8 CISC 8KB Flash 18V25V33V 20Pin TSSOP TR (Alt: STM8L101F3P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 8KB FLASH 20TSSOP | 5000 |
|
RFQ | |
DISTI #
STM8L101F3P6TR
|
EBV Elektronik | MCU 8Bit STM8L STM8 CISC 8KB Flash 18V25V33V 20Pin TSSOP TR (Alt: STM8L101F3P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L101F3P6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L101F3P6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 6144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8L101F3P6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L101F3P6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8L101F3P3 | STMicroelectronics | $0.8313 | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM | STM8L101F3P6TR vs STM8L101F3P3 |
STM8L101F3P3TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PDSO20, ROHS COMPLIANT, TSSOP-20 | STM8L101F3P6TR vs STM8L101F3P3TR |
The maximum clock frequency of the STM8L101F3P6TR is 16 MHz.
The STM8L101F3P6TR has 8 KB of flash memory.
The operating voltage range of the STM8L101F3P6TR is 1.8 V to 3.6 V.
Yes, the STM8L101F3P6TR has a built-in 16 MHz oscillator.
The power consumption of the STM8L101F3P6TR in low-power mode is typically around 2.5 μA.