-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L101F3P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11556-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1542 In Stock |
|
$0.7515 / $1.5500 | Buy Now |
DISTI #
STM8L101F3P6
|
Avnet Americas | 8 Bit MCU, Ultra Low Power, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 8 KB, 20 Pins - Rail/Tube (Alt: STM8L101F3P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6555 / $0.6970 | Buy Now |
DISTI #
511-STM8L101F3P6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 RoHS: Compliant | 1392 |
|
$0.7200 / $1.5500 | Buy Now |
DISTI #
70391175
|
RS | MCU ARM 8BIT 8KB FLASH 20TSSOP Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.7600 | RFQ |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM RoHS: Compliant Min Qty: 1 | 1392 |
|
$0.7800 / $1.5200 | Buy Now |
DISTI #
STM8L101F3P6
|
TME | IC: STM8 microcontroller, 16MHz, TSSOP20, 1.65÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$0.8000 / $1.1500 | RFQ |
DISTI #
STM8L101F3P6
|
IBS Electronics | ULTRA-LOW-POWER 8-BIT MCU WITH 8 KBYTES FLASH 16 MHZ CPU UP TO 2-KBYTE OF EEPROM Min Qty: 1480 Package Multiple: 1 | 0 |
|
$0.8450 / $0.9555 | Buy Now |
DISTI #
STM8L101F3P6
|
Avnet Silica | 8 Bit MCU Ultra Low Power STM8 Family STM8L Series Microcontrollers STM8 16 MHz 8 KB 20 Pins (Alt: STM8L101F3P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 8KB FLASH 20TSSOP | 74 |
|
RFQ | |
DISTI #
STM8L101F3P6
|
EBV Elektronik | 8 Bit MCU Ultra Low Power STM8 Family STM8L Series Microcontrollers STM8 16 MHz 8 KB 20 Pins (Alt: STM8L101F3P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L101F3P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L101F3P6
STMicroelectronics
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 6144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8L101F3P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L101F3P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8L101F3P6TR | STMicroelectronics | Check for Price | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM | STM8L101F3P6 vs STM8L101F3P6TR |
The maximum clock frequency of the STM8L101F3P6 is 16 MHz.
The STM8L101F3P6 has 8 KB of flash memory.
No, the STM8L101F3P6 is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the STM8L101F3P6 has a built-in 16 MHz oscillator that can be used as a clock source.
The STM8L101F3P6 has 11 GPIO pins.