-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L052C6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7077
|
Newark | Mcu, 8Bit, 16Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM8L052C6T6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2139 |
|
$1.5000 / $2.4200 | Buy Now |
DISTI #
497-18383-1-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8649 In Stock |
|
$0.7976 / $1.6700 | Buy Now |
DISTI #
STM8L052C6T6TR
|
Avnet Americas | MCU 8-Bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM8L052C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7131 / $0.7582 | Buy Now |
DISTI #
511-STM8L052C6T6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant | 400 |
|
$0.7770 / $2.7000 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 400 |
|
$1.0300 / $2.6500 | Buy Now |
DISTI #
53319813
|
Verical | MCU 8-bit STM8A CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 43200 |
|
$0.8190 / $1.6800 | Buy Now |
DISTI #
22295446
|
Verical | MCU 8-bit STM8A CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | Americas - 14400 |
|
$1.6160 | Buy Now |
DISTI #
78406117
|
Verical | MCU 8-bit STM8A CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2404 | Americas - 12000 |
|
$0.7695 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, STM8 CPU, 16MHZ, CMOS, PQFP48 | 20 |
|
$1.3600 / $1.7000 | Buy Now |
|
Future Electronics | STM8L Series 32 kB Flash 2 kB RAM 16 MHz 32-Bit Microcontroller - LQFP-48 Min Qty: 2400 Package Multiple: 2400 |
2400 null |
|
$0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L052C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L052C6T6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8L052C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L052C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L152CBT7A | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM8L052C6T6TR vs STM32L152CBT7A |
STM32L152CBT6D | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM8L052C6T6TR vs STM32L152CBT6D |
STM32L152C8T7A | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM8L052C6T6TR vs STM32L152C8T7A |
STM32L152C8T7ADTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM8L052C6T6TR vs STM32L152C8T7ADTR |
STM32L152C8U7ADTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM8L052C6T6TR vs STM32L152C8U7ADTR |
STM32L152CBU6ATR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM8L052C6T6TR vs STM32L152CBU6ATR |
STM32L152CBT6 | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, LCD, USB | STM8L052C6T6TR vs STM32L152CBT6 |
STM32L152CBU6ADTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM8L052C6T6TR vs STM32L152CBU6ADTR |
STM32L152C8T6T | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM8L052C6T6TR vs STM32L152C8T6T |
STM32L152CBT7AD | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM8L052C6T6TR vs STM32L152CBT7AD |
The maximum clock frequency of the STM8L052C6T6TR is 32 MHz.
The STM8L052C6T6TR has 32 KB of flash memory.
No, the STM8L052C6T6TR is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the STM8L052C6T6TR has a built-in 16 MHz oscillator that can be used as a clock source.
The STM8L052C6T6TR has two UARTs (UART1 and UART2).