Part Details for STM8AF6246TDSSSY by STMicroelectronics
Results Overview of STM8AF6246TDSSSY by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6246TDSSSY Information
STM8AF6246TDSSSY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AF6246TDSSSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T7160
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6246TDSSSY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
STM8AF6246TDSSSY-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9869 | Buy Now |
DISTI #
STM8AF6246TDSSSY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: STM8AF6246TDSSSY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$1.9273 / $1.9671 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5000 / $3.9900 | Buy Now |
DISTI #
STM8AF6246TDSSSY
|
Avnet Silica | MCU 8bit STM8A STM8 CISC 16KB Flash 33V5V 32Pin LQFP Tray (Alt: STM8AF6246TDSSSY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6246TDSSSY
|
EBV Elektronik | MCU 8bit STM8A STM8 CISC 16KB Flash 33V5V 32Pin LQFP Tray (Alt: STM8AF6246TDSSSY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |