-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6213PCU by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7597
|
Newark | Mcu, Aec-Q100, 8Bit, 16Mhz, Tssop-20, Product Range:Stm8Af Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:4Kb, Ram Memory Size:1Kb, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:16I/O S, Embedded Interface Type:I2C, Rohs Compliant: Yes |Stmicroelectronics STM8AF6213PCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
497-17932-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1406 In Stock |
|
$1.0252 / $2.0500 | Buy Now |
DISTI #
STM8AF6213PCU
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM8AF6213PCU) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.9894 / $1.0098 | Buy Now |
DISTI #
STM8AF6213PCU
|
TME | IC: STM8 microcontroller, 16MHz, TSSOP20, 3÷5.5VDC, 8bit timers: 1 Min Qty: 1 | 0 |
|
$1.4400 / $2.0500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5192 |
|
RFQ | |
DISTI #
STM8AF6213PCU
|
Avnet Silica | MCU 8Bit STM8A STM8 CISC 4KB Flash 33V5V 20Pin TSSOP Tube (Alt: STM8AF6213PCU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6213PCU
|
EBV Elektronik | MCU 8Bit STM8A STM8 CISC 4KB Flash 33V5V 20Pin TSSOP Tube (Alt: STM8AF6213PCU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6213PCU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6213PCU
STMicroelectronics
Automotive 8-bit MCU with 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8A | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency that can be used with the internal oscillator is 16 MHz.
To configure the watchdog timer to reset the microcontroller, set the WDPG bit in the WCR register to 1, and then set the WDV bit to 1 to enable the watchdog timer. The watchdog timer will then reset the microcontroller if it is not reset or disabled within the timeout period.
Yes, the UART in the STM8AF6213PCU can be used in asynchronous mode with a baud rate generator. The baud rate generator can be configured to generate a clock signal that is used to transmit and receive data.
To enable the brown-out reset (BOR) feature, set the BOREN bit in the PDRUNEXT register to 1. This will enable the BOR feature, which will reset the microcontroller if the supply voltage falls below a certain threshold.
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA.