Part Details for STM806SM6F by STMicroelectronics
Results Overview of STM806SM6F by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM806SM6F Information
STM806SM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM806SM6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3861-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1010 In Stock |
|
$1.2891 / $2.6000 | Buy Now |
DISTI #
STM806SM6F
|
Avnet Americas | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM806SM6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9674 / $1.0286 | Buy Now |
DISTI #
511-STM806SM6F
|
Mouser Electronics | Supervisory Circuits 2.925V w/Batt Switch RoHS: Compliant | 2047 |
|
$1.2100 / $2.6000 | Buy Now |
|
STMicroelectronics | 3 V supervisor with battery switchover RoHS: Compliant Min Qty: 1 | 2047 |
|
$1.4200 / $2.5500 | Buy Now |
|
Future Electronics | STM802 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 2500Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | STM802 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Rochester Electronics | STM806 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 7400 |
|
$0.1280 / $0.1600 | Buy Now |
|
Future Electronics | STM802 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$1.0200 | Buy Now |
DISTI #
STM806SM6F
|
Avnet Silica | Processor Supervisor 2925V 1V to 55V 8Pin SO N TR (Alt: STM806SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM806SM6F
|
EBV Elektronik | Processor Supervisor 2925V 1V to 55V 8Pin SO N TR (Alt: STM806SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |