Part Details for STM706RM6E by STMicroelectronics
Results Overview of STM706RM6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM706RM6E Information
STM706RM6E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STM706RM6E
STM706RM6E CAD Models
STM706RM6E Part Data Attributes
|
STM706RM6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706RM6E
STMicroelectronics
3V Supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 3.9 mm |
Alternate Parts for STM706RM6E
This table gives cross-reference parts and alternative options found for STM706RM6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM706RM6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM706RM6F | STMicroelectronics | $0.7570 | 3 V Supervisor | STM706RM6E vs STM706RM6F |
STM706RM6E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STM706RM6E is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The clock source for the STM706RM6E can be configured using the Clock Security System (CSS) and the Power Management Unit (PMU). The clock source can be selected from the internal RC oscillator, external crystal oscillator, or external clock source.
-
The STM706RM6E has 64 KB of flash memory, but only 48 KB is available for code storage. The remaining 16 KB is reserved for the bootloader and other system functions.
-
The STM706RM6E has several low-power modes, including Sleep, Stop, and Standby. These modes can be implemented using the Power Management Unit (PMU) and the Clock Security System (CSS). The PMU can be used to control the voltage regulator and clock frequency, while the CSS can be used to control the clock source and frequency.
-
The maximum current consumption of the STM706RM6E depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 350 mA at 32 MHz and 3.3 V, but this can be reduced to around 10 mA in low-power modes.