-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM706DS6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM706DS6F-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5882 / $0.6071 | Buy Now |
DISTI #
STM706DS6F
|
Avnet Americas | Processor Supervisor 4.38V 1V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: STM706DS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4511 / $0.4682 | Buy Now |
DISTI #
511-STM706DS6F
|
Mouser Electronics | Supervisory Circuits Advanced Analog RoHS: Compliant | 3621 |
|
$0.5700 / $2.1800 | Buy Now |
DISTI #
V72:2272_06564178
|
Arrow Electronics | Processor Supervisor 4.38V 1 Active Low/Push-Pull 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2341 Container: Cut Strips | Americas - 4000 |
|
$0.7100 / $0.8080 | Buy Now |
|
STMicroelectronics | 5 V Supervisor RoHS: Compliant Min Qty: 1 | 3621 |
|
$0.5600 / $1.1400 | Buy Now |
|
Future Electronics | STM706 Series 4.38 V 140 ms Surface Mount Supervisor - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.4650 | Buy Now |
|
Future Electronics | STM706 Series 4.38 V 140 ms Surface Mount Supervisor - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
73548315
|
Verical | Processor Supervisor 4.38V 1 Active Low/Push-Pull 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2341 | Americas - 4000 |
|
$0.7100 / $0.7958 | Buy Now |
|
Future Electronics | STM706 Series 4.38 V 140 ms Surface Mount Supervisor - TSSOP-8 Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.4650 | Buy Now |
DISTI #
STM706DS6F
|
Avnet Silica | Processor Supervisor 438V 1V to 55V 8Pin TSSOP TR (Alt: STM706DS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM706DS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706DS6F
STMicroelectronics
5 V Supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STM706DS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM706DS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM706DS6E | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STM706DS6F vs STM706DS6E |
The maximum operating frequency of the STM706DS6F is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage supply.
The clock source for the STM706DS6F can be configured using the Clock Control Register (CKCU). You can choose between the internal RC oscillator, external crystal oscillator, or external clock source.
The maximum amount of current that the STM706DS6F can supply to its I/O pins is 20 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
The STM706DS6F has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDT_CR). You can set the watchdog timer period and enable it to reset the microcontroller if it times out.
No, the STM706DS6F is designed to operate at a maximum voltage of 3.6V. Using a 5V power supply may damage the microcontroller.