Part Details for STM704RM6E by STMicroelectronics
Results Overview of STM704RM6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM704RM6E Information
STM704RM6E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STM704RM6E
STM704RM6E CAD Models
STM704RM6E Part Data Attributes
|
STM704RM6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM704RM6E
STMicroelectronics
3V Supervisor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.625V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for STM704RM6E
This table gives cross-reference parts and alternative options found for STM704RM6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM704RM6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM704RM6F | STMicroelectronics | Check for Price | 5 V supervisor with battery switchover | STM704RM6E vs STM704RM6F |
STM704RM6E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the STM704RM6E in the application note AN5096, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable startup and shutdown, it's essential to follow the recommended power-up and power-down sequences outlined in the datasheet. Additionally, ensure that the input voltage ramps up and down slowly (typically 10-20 ms) to prevent damage to the device.
-
Operating the STM704RM6E outside the recommended temperature range of -40°C to 150°C may affect its performance, reliability, and lifespan. The device may experience reduced efficiency, increased power consumption, or even permanent damage. It's crucial to ensure the device operates within the specified temperature range to guarantee optimal performance and reliability.
-
To troubleshoot output voltage regulation issues, start by verifying the input voltage, output voltage, and load current. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. If the issue persists, consult the datasheet and application notes for guidance on adjusting the output voltage and compensating for load transients.
-
To minimize EMI and EMC issues, follow the recommended PCB layout and design guidelines, including the use of shielding, filtering, and decoupling capacitors. Ensure that the device is properly grounded, and consider using a common-mode choke or ferrite bead to reduce conducted emissions.