-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ultralow voltage supervisor with push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6904SYEDS6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8723-1-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3622 In Stock |
|
$0.7901 / $1.6700 | Buy Now |
DISTI #
STM6904SYEDS6F
|
Avnet Americas | Volt Supervisor Monitor 8-Pin MSOP T/R - Tape and Reel (Alt: STM6904SYEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7061 / $0.7508 | Buy Now |
DISTI #
511-STM6904SYEDS6F
|
Mouser Electronics | Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt RoHS: Compliant | 2838 |
|
$0.8110 / $1.6700 | Buy Now |
|
STMicroelectronics | Quad, ultralow voltage supervisor with push-button reset COO: Malaysia RoHS: Compliant Min Qty: 1 | 2838 |
|
$0.8800 / $1.6400 | Buy Now |
|
Future Electronics | STM6904 Series 2.188V/2.955V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.6800 | Buy Now |
|
Future Electronics | STM6904 Series 2.188V/2.955V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Future Electronics | STM6904 Series 2.188V/2.955V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8 Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.6800 | Buy Now |
DISTI #
STM6904SYEDS6F
|
Avnet Silica | Volt Supervisor Monitor 8Pin MSOP TR (Alt: STM6904SYEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6904SYEDS6F
|
EBV Elektronik | Volt Supervisor Monitor 8Pin MSOP TR (Alt: STM6904SYEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6904SYEDS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6904SYEDS6F
STMicroelectronics
Quad, ultralow voltage supervisor with push-button reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, GREEN, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STM6904SYEDS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6904SYEDS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM6904SYEDS6E | STMicroelectronics | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, GREEN, TSSOP-8 | STM6904SYEDS6F vs STM6904SYEDS6E |