-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6777TZWB6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8002-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6492 / $1.4600 | Buy Now |
DISTI #
STM6777TZWB6F
|
Avnet Americas | Processor Supervisor 3.075V/2.313V 0.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6777TZWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5813 / $0.6181 | Buy Now |
DISTI #
511-STM6777TZWB6F
|
Mouser Electronics | Supervisory Circuits Dual triple ultra Lo Vltg supervisor RoHS: Compliant | 99 |
|
$0.6400 / $1.7600 | Buy Now |
|
STMicroelectronics | Dual/triple ultra-low voltage supervisors with push-button reset (with delay option) RoHS: Compliant Min Qty: 1 | 99 |
|
$1.2300 / $1.7300 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
STM6777TZWB6F
|
Avnet Silica | Processor Supervisor 3075V2313V 08V to 55V 6Pin SOT23 TR (Alt: STM6777TZWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6777TZWB6F
|
EBV Elektronik | Processor Supervisor 3075V2313V 08V to 55V 6Pin SOT23 TR (Alt: STM6777TZWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6777TZWB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6777TZWB6F
STMicroelectronics
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGES ARE 3.075V AND 2.313V; MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075,2.313V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |