-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-pin, push button Smart Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6519APBBUB6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6504
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6519APBBUB6F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM6519APBBUB6FCT-ND
|
DigiKey | IC SUPERVISOR SMART RESET 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2853 In Stock |
|
$0.4059 / $0.9200 | Buy Now |
DISTI #
STM6519APBBUB6F
|
Avnet Americas | Smart Reset 6-Pin UDFN T/R - Tape and Reel (Alt: STM6519APBBUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3634 / $0.3865 | Buy Now |
DISTI #
511-STM6519APBBUB6F
|
Mouser Electronics | Supervisory Circuits Single-pin, push button Smart Reset RoHS: Compliant | 1251 |
|
$0.3960 / $0.9200 | Buy Now |
DISTI #
V72:2272_06547817
|
Arrow Electronics | Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2224 Container: Cut Strips | Americas - 763 |
|
$0.4320 / $0.4687 | Buy Now |
|
STMicroelectronics | Single-pin, push button Smart Reset COO: China RoHS: Compliant Min Qty: 1 | 1251 |
|
$0.4600 / $0.8400 | Buy Now |
DISTI #
41099376
|
Verical | Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 3035 |
|
$0.3920 / $0.4350 | Buy Now |
|
Rochester Electronics | STM6519 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 3646 |
|
$0.3847 / $0.6205 | Buy Now |
DISTI #
STM6519APBBUB6F
|
IBS Electronics | ROHS3COMPLIANT TAPE &, REEL (TR) STM6519 RESET TIMER SUPERVISOR 3.3V 1.45MM 240MS MINIMUM 400NA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.4680 / $0.4810 | Buy Now |
DISTI #
STM6519APBBUB6F
|
Avnet Silica | Smart Reset 6Pin UDFN TR (Alt: STM6519APBBUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6519APBBUB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6519APBBUB6F
STMicroelectronics
Single-pin, push button Smart Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for STM6519APBBUB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6519APBBUB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8200AAF-I6T1U | Seiko Instruments Inc | Check for Price | Fixed, 1 Channel, PDSO6, LEAD AND HALOGEN FREE, SNT-6 | STM6519APBBUB6F vs S-8200AAF-I6T1U |
The recommended operating temperature range for the STM6519APBBUB6F is -40°C to 125°C.
The clock source for the STM6519APBBUB6F can be configured using the CLK_SRC[1:0] pins. The clock source can be set to either an external clock, the internal oscillator, or the PLL clock.
The maximum frequency of the STM6519APBBUB6F is 650 MHz.
Power management in the STM6519APBBUB6F can be implemented using the Power Management Unit (PMU) which provides various power modes such as sleep, standby, and shutdown.
The VBAT pin on the STM6519APBBUB6F is used to connect a battery or a supercapacitor to provide power to the internal real-time clock (RTC) and the backup registers during power-down mode.