Part Details for STM6315LGW13F by STMicroelectronics
Results Overview of STM6315LGW13F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6315LGW13F Information
STM6315LGW13F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STM6315LGW13F
STM6315LGW13F CAD Models
STM6315LGW13F Part Data Attributes
|
STM6315LGW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315LGW13F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | TSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for STM6315LGW13F
This table gives cross-reference parts and alternative options found for STM6315LGW13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6315LGW13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APX812-29UG-7 | Diodes Incorporated | $0.2893 | Power Management Circuit, Fixed, +2.93VV | STM6315LGW13F vs APX812-29UG-7 |
MAX6315US29D2+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | STM6315LGW13F vs MAX6315US29D2+ |
MAX6315US29D3+ | Analog Devices Inc | Check for Price | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | STM6315LGW13F vs MAX6315US29D3+ |
MAX6337US17D3+ | Analog Devices Inc | Check for Price | 4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C | STM6315LGW13F vs MAX6337US17D3+ |
MAX6336US23D3+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | STM6315LGW13F vs MAX6336US23D3+ |
MAX6336US22D2+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | STM6315LGW13F vs MAX6336US22D2+ |
MAX6315US29D3+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | STM6315LGW13F vs MAX6315US29D3+ |
83C293L-AD4-R | Unisonic Technologies Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SOT-143, 4 PIN | STM6315LGW13F vs 83C293L-AD4-R |