-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L471RET6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L471RET6TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1935 | Buy Now |
DISTI #
STM32L471RET6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32L471RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5694 / $3.7925 | Buy Now |
DISTI #
511-STM32L471RET6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 Kbytes of Flash , DFSDM RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7700 / $8.6100 | Buy Now |
DISTI #
65766876
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1097 |
|
$6.6987 | Buy Now |
DISTI #
STM32L471RET6TR
|
IBS Electronics | MCU 32-BIT STM32 ARM CORTEX M4 RISC 512KB FLASH 1.8V/2.5V/3.3V 64-PIN LQFP T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.6410 | Buy Now |
DISTI #
STM32L471RET6TR
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 512KB Flash 18V25V33V 64Pin LQFP TR (Alt: STM32L471RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 512KB FLASH 64LQFP | 15000 |
|
RFQ | |
DISTI #
STM32L471RET6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 512KB Flash 18V25V33V 64Pin LQFP TR (Alt: STM32L471RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 46000 |
|
Buy Now | |
|
LCSC | ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 5 |
|
$3.2507 / $3.4423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L471RET6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L471RET6TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L471RET6TR is 80 MHz.
The STM32L471RET6TR has 1 MB of flash memory.
The power consumption of the STM32L471RET6TR in low-power mode (Stop mode) is approximately 350 nA/MHz.
Yes, the STM32L471RET6TR has a built-in USB 2.0 full-speed interface.
Yes, the STM32L471RET6TR can operate at a voltage range of 1.71V to 3.6V, including 1.8V.