-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L451CEU6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L451CEU6TRCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4936 / $6.2900 | Buy Now |
DISTI #
STM32L451CEU6TR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.6V 48-Pin QFN T/R - Tape and Reel (Alt: STM32L451CEU6TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0460 / $3.2364 | Buy Now |
DISTI #
511-STM32L451CEU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash , DFSDM RoHS: Compliant | 1786 |
|
$3.3600 / $6.4200 | Buy Now |
DISTI #
V36:1790_23525065
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2501 | Americas - 10000 |
|
$3.1030 | Buy Now |
DISTI #
V72:2272_23525065
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 Container: Cut Strips | Americas - 670 |
|
$3.1080 / $3.8790 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, DFSDM RoHS: Compliant Min Qty: 1 | 1786 |
|
$6.2900 | Buy Now |
|
Future Electronics | Ultra-low-power with FPU ARM Cortex-M4 MCU 80 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 32500Reel |
|
$2.8800 | Buy Now |
|
Future Electronics | Ultra-low-power with FPU ARM Cortex-M4 MCU 80 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
DISTI #
87807775
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2501 | Americas - 10000 |
|
$3.1030 | Buy Now |
DISTI #
87990365
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2506 | Americas - 4218 |
|
$3.5432 / $5.4254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L451CEU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L451CEU6TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L451CEU6TR is 32 MHz, but it can be overclocked to 64 MHz using the internal PLL.
The STM32L451CEU6TR consumes approximately 350 nA in shutdown mode and 1.3 µA in standby mode with RTC.
Yes, the STM32L451CEU6TR can be used with an external crystal oscillator, but it also has an internal RC oscillator that can be used as a clock source.
The STM32L451CEU6TR has 512 KB of flash memory, which can be used to store program code and data.
Yes, the STM32L451CEU6TR has a built-in USB 2.0 full-speed device interface, which can be used for communication and data transfer.