-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L451CCU3TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L451CCU3TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 48UFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2731 | Buy Now |
DISTI #
STM32L451CCU3TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32L451CCU3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1422 / $3.2076 | Buy Now |
DISTI #
511-STM32L451CCU3TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash , DFSDM RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0600 / $6.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3640 |
|
RFQ | |
DISTI #
STM32L451CCU3TR
|
Avnet Silica | 1632BITS MICROS (Alt: STM32L451CCU3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L451CCU3TR
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32L451CCU3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L451CCU3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L451CCU3TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the STM32L451CCU3TR is -40°C to 125°C, but it can be extended to 150°C with some limitations on the clock frequency and supply voltage.
The internal clock source for the STM32L451CCU3TR can be configured using the Clock Control Register (RCC_CR) and the Clock Configuration Register (RCC_CFGR). The internal clock source can be set to HSI (High-Speed Internal), MSI (Multi-Speed Internal), or HSE (High-Speed External) clock sources.
The maximum current consumption of the STM32L451CCU3TR depends on the operating mode and clock frequency. In Run mode, the maximum current consumption is around 350 μA/MHz at 3.3 V and 25°C. In Low Power Run mode, the maximum current consumption is around 150 μA/MHz at 3.3 V and 25°C.
The DMA controller on the STM32L451CCU3TR can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_SxCR (DMA stream x configuration register) and DMA_SxNDTR (DMA stream x number of data register). The DMA controller can be triggered by peripheral requests or by software.
The BOOT0 and BOOT1 pins on the STM32L451CCU3TR are used to select the boot mode of the device. BOOT0 and BOOT1 pins can be used to select between the internal flash memory, system memory, or external memory as the boot source.