-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L431CBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L431CBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 2400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2246 | Buy Now |
DISTI #
STM32L431CBT6TR
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 48-Pin LQFP ECOPACK2 T/R - Tape and Reel (Alt: STM32L431CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9193 / $2.0393 | Buy Now |
DISTI #
511-STM32L431CBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes Flash memory RoHS: Compliant | 1484 |
|
$2.1700 / $5.6300 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 1484 |
|
$2.6900 / $5.5200 | Buy Now |
DISTI #
STM32L431CBT6TR
|
IBS Electronics | STM32L431CBT6TR by STMicroelectronics is a 32-bit ARM Cortex-M4 MCU with 256KB Flash, 64KB SRAM, 80MHz CPU, ultra-low-power, and rich connectivity options, ideal for IoT and embedded applications. Min Qty: 2400 Package Multiple: 1 | 4800 |
|
$2.4310 | Buy Now |
DISTI #
STM32L431CBT6TR
|
Avnet Silica | MCU 32bit Ultra Low Power STM32L ARM CortexM4 RISC 128kB Flash 48Pin LQFP ECOPACK2 TR (Alt: STM32L431CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 2400 |
|
Buy Now | |
DISTI #
STM32L431CBT6TR
|
EBV Elektronik | MCU 32bit Ultra Low Power STM32L ARM CortexM4 RISC 128kB Flash 48Pin LQFP ECOPACK2 TR (Alt: STM32L431CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1776 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L431CBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431CBT6TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 14 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L431CBT6TR is 80 MHz.
The STM32L431CBT6TR has 128 KB of flash memory.
The power consumption of the STM32L431CBT6TR in low-power mode (Stop mode) is approximately 350 nA/MHz.
Yes, the STM32L431CBT6TR has a built-in USB 2.0 full-speed interface.
Yes, the STM32L431CBT6TR can operate at a voltage range of 1.71V to 3.6V, including 1.8V.