-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151ZDT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9959
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 32Mhz, Lqfp-144, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:384Kb Rohs Compliant: Yes |Stmicroelectronics STM32L151ZDT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0300 / $10.5200 | Buy Now |
DISTI #
497-17532-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
334 In Stock |
|
$7.3813 / $12.0400 | Buy Now |
DISTI #
STM32L151ZDT6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 384kB Flash 144-Pin LQFP Tray - Trays (Alt: STM32L151ZDT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3688 / $6.7669 | Buy Now |
DISTI #
511-STM32L151ZDT6
|
Mouser Electronics | ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU RoHS: Compliant | 255 |
|
$6.8200 / $10.6400 | Buy Now |
DISTI #
V36:1790_06564028
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 4210 |
|
$6.6170 / $10.5420 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp RoHS: Compliant Min Qty: 1 | 255 |
|
$6.8900 / $10.4500 | Buy Now |
DISTI #
86902075
|
Verical | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 4700 |
|
$6.6170 / $10.5420 | Buy Now |
DISTI #
85908452
|
Verical | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 4210 |
|
$6.6170 / $10.5420 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32L151ZDT6
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 384kB Flash 144Pin LQFP Tray (Alt: STM32L151ZDT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151ZDT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151ZDT6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151ZDT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151ZDT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L152ZDT6 | STMicroelectronics | $9.1387 | Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp | STM32L151ZDT6 vs STM32L152ZDT6 |
STM32L151ZDT6TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L151ZDT6TR |
STM32L151ZDT7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L151ZDT7TR |
STM32L151ZDT7DTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L151ZDT7DTR |
STM32L152ZDT7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L152ZDT7TR |
STM32L152ZDT6D | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L152ZDT6D |
STM32L152ZDT7D | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L152ZDT7D |
STM32L152ZDT6DTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STM32L151ZDT6 vs STM32L152ZDT6DTR |
The maximum clock frequency of the STM32L151ZDT6 is 32 MHz.
The STM32L151ZDT6 has 64 KB of flash memory.
Yes, the STM32L151ZDT6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
The power consumption of the STM32L151ZDT6 in sleep mode is typically around 1.5 μA/MHz, but this can vary depending on the specific configuration and usage.
No, the STM32L151ZDT6 does not have a built-in USB interface. However, it does have a USB device peripheral that can be used to implement a USB interface with an external transceiver.