-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151RBH6ATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L151RBH6ATR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TFBGA Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6125 | Buy Now |
DISTI #
STM32L151RBH6ATR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 64-Pin BGA Tray - Tape and Reel (Alt: STM32L151RBH6ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1517 / $3.3486 | Buy Now |
DISTI #
511-STM32L151RBH6ATR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 128 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$4.1200 / $6.3100 | Buy Now |
|
Future Electronics | ARM Cortex-M3 series Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) Min Qty: 2500 Package Multiple: 2500 |
5000 null |
|
$3.6000 | Buy Now |
DISTI #
STM32L151RBH6ATR
|
Avnet Silica | MCU 32Bit STM32L151 ARM Cortex M3 RISC 128KB Flash 25V33V 64Pin TFBGA TR (Alt: STM32L151RBH6ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L151RBH6ATR
|
EBV Elektronik | MCU 32Bit STM32L151 ARM Cortex M3 RISC 128KB Flash 25V33V 64Pin TFBGA TR (Alt: STM32L151RBH6ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151RBH6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151RBH6ATR
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151RBH6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151RBH6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L151RBH6 | STMicroelectronics | $2.7851 | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBH6 |
STM32L151RBT6 | STMicroelectronics | $3.6861 | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBT6 |
STM32L151RBH6A | STMicroelectronics | $4.7903 | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBH6A |
STM32L151RBT6A | STMicroelectronics | $5.1133 | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBT6A |
STM32L151RBT7A | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBT7A |
STM32L151RBT6ATR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBT6ATR |
STM32L151RBT7ATR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBT7ATR |
STM32L151RBT6TR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151RBH6ATR vs STM32L151RBT6TR |
The maximum clock frequency of the STM32L151RBH6ATR is 32 MHz, which can be achieved using an external crystal oscillator or a high-speed internal oscillator (HSI).
The STM32L151RBH6ATR has 128 KB of flash memory, which can be used to store program code and data.
The power consumption of the STM32L151RBH6ATR in low-power mode (Stop mode) is typically around 350 nA, making it suitable for battery-powered applications.
No, the STM32L151RBH6ATR does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface using an external transceiver.
Yes, the STM32L151RBH6ATR is rated for operation in the industrial temperature range of -40°C to 85°C, making it suitable for use in industrial applications.