-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, LCD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L073RBH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L073RBH6-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 3840 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5787 | Buy Now |
DISTI #
STM32L073RBH6
|
Avnet Americas | MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA Tray - Trays (Alt: STM32L073RBH6) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.4755 / $2.5271 | Buy Now |
DISTI #
511-STM32L073RBH6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU, USB, LCD RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, LCD RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1600 / $5.0400 | Buy Now |
|
ComSIT USA | ARM-BASED CORTEX-M0+, ULTRA-LOW-POWER 32-BIT MCU RISC Microcontroller, 32-Bit, 32MHz, CMOS ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32L073RBH6
|
Avnet Silica | MCU 32Bit Low Power STM32L 32MHz ARM Cortex M0 RISC 128kB Flash 64Pin TFBGA Tray (Alt: STM32L073RBH6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L073RBH6
|
EBV Elektronik | MCU 32Bit Low Power STM32L 32MHz ARM Cortex M0 RISC 128kB Flash 64Pin TFBGA Tray (Alt: STM32L073RBH6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1592 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L073RBH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L073RBH6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, LCD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TFBGA 64 5x5x1.2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L073RBH6 is 32 MHz, which can be achieved using an external crystal oscillator or a high-speed internal oscillator (HSI).
The clock settings for the STM32L073RBH6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to configure the voltage regulator and power modes.
The power consumption of the STM32L073RBH6 varies depending on the power mode. In Run mode, the current consumption is around 350 μA/MHz. In Low Power Sleep mode, the current consumption is around 10 μA. In Stop mode, the current consumption is around 2 μA. In Standby mode, the current consumption is around 1 μA.
The ADC on the STM32L073RBH6 can be used by configuring the ADC clock, selecting the ADC channel, and enabling the ADC conversion. The ADC result can be read from the ADC data register. The ADC can be triggered by a software trigger or an external trigger.
The maximum communication speed of the USART on the STM32L073RBH6 is 4.5 Mbps. However, the actual communication speed may be limited by the baud rate generator and the clock frequency.