-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L072RZT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5429
|
Newark | Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:192Kb, No. Of Pins:64Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32L072RZT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2326 |
|
$4.4600 / $6.6000 | Buy Now |
DISTI #
497-17505-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
367 In Stock |
|
$2.8673 / $5.1700 | Buy Now |
DISTI #
STM32L072RZT6
|
Avnet Americas | MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray - Trays (Alt: STM32L072RZT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.4249 / $2.5765 | Buy Now |
DISTI #
511-STM32L072RZT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 1290 |
|
$2.9600 / $5.0400 | Buy Now |
DISTI #
V36:1790_13795897
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2429 | Americas - 1900 |
|
$2.4690 / $3.9370 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 1290 |
|
$2.9700 / $4.9400 | Buy Now |
DISTI #
83715205
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2429 | Americas - 1900 |
|
$2.4690 / $3.9370 | Buy Now |
DISTI #
31013615
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 867 |
|
$3.3200 / $5.0200 | Buy Now |
DISTI #
STM32L072RZT6
|
Avnet Silica | MCU 32Bit Low Power STM32L 32MHz ARM Cortex M0 RISC 192kB Flash 64Pin LQFP Tray (Alt: STM32L072RZT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 960 |
|
Buy Now | |
DISTI #
STM32L072RZT6
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 867 |
|
$3.0200 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072RZT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072RZT6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 20480 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L072RZT6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
The internal oscillator (HSI) on the STM32L072RZT6 can be configured using the RCC_CSR register. Set the HSION bit to enable the oscillator, and then wait for the HSIRDY bit to set before using the oscillator as a clock source.
The VBAT pin on the STM32L072RZT6 is used to connect a battery or a supercapacitor to power the real-time clock (RTC) and the backup registers when the main power supply is turned off.
The STM32L072RZT6 has several low-power modes, including Sleep, Stop, and Standby. These modes can be entered using the PWR_CSR register. For example, to enter Stop mode, set the SLEEPDEEP bit and the PDDS bit in the PWR_CSR register.
The maximum current consumption of the STM32L072RZT6 depends on the operating frequency and the peripherals used. According to the datasheet, the maximum current consumption is around 350 mA at 32 MHz with all peripherals enabled.