-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L072CZT7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L072CZT7TR-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 48LQFP Min Qty: 2400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8238 | Buy Now |
DISTI #
STM32L072CZT7TR
|
Avnet Americas | - Tape and Reel (Alt: STM32L072CZT7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7108 / $2.7673 | Buy Now |
DISTI #
511-STM32L072CZT7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$3.4100 / $5.4500 | Buy Now |
DISTI #
STM32L072CZT7TR
|
Avnet Silica | (Alt: STM32L072CZT7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L072CZT7TR
|
EBV Elektronik | (Alt: STM32L072CZT7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072CZT7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072CZT7TR
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L072CZT7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L072CZT7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L072CZT6TR | STMicroelectronics | $3.4834 | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB | STM32L072CZT7TR vs STM32L072CZT6TR |
The maximum clock frequency of the STM32L072CZT7TR is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
The internal oscillator (HSI) on the STM32L072CZT7TR can be configured using the RCC_ICSCR register. The HSI clock is enabled by setting the HSION bit in the RCC_CR register.
The power consumption of the STM32L072CZT7TR in low-power modes depends on the specific mode and configuration. In Stop mode, the current consumption is typically around 2.5 μA/MHz, while in Standby mode it is around 1.5 μA. In Shutdown mode, the current consumption is typically around 1 μA.
The DMA controller on the STM32L072CZT7TR can be used to transfer data between peripherals and memory. The DMA controller is configured using the DMA_CCRx registers, and the transfer is triggered by setting the DMA_CNDTRx registers.
The STM32L072CZT7TR has 192 KB of flash memory, but only 128 KB is available for storing code. The remaining 64 KB is reserved for the bootloader and other system functions.