-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L071KZT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0232
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:192Kb, Ram Memory Size:20Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L071KZT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5205 |
|
$3.6500 / $5.3300 | Buy Now |
DISTI #
497-18578-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 32LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3453 In Stock |
|
$2.1700 / $3.6600 | Buy Now |
DISTI #
STM32L071KZT6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 32-Pin LQFP Tray - Trays (Alt: STM32L071KZT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.0426 / $2.1702 | Buy Now |
DISTI #
511-STM32L071KZT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 1697 |
|
$2.1700 / $2.5900 | Buy Now |
DISTI #
V36:1790_13795888
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2252 | Americas - 1166 |
|
$1.7360 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 1697 |
|
$2.1300 / $2.5400 | Buy Now |
DISTI #
85908633
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2252 | Americas - 1166 |
|
$2.1657 / $2.5848 | Buy Now |
DISTI #
STM32L071KZT6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP32, 1.8÷3.6VDC, STM32L0 Min Qty: 1 | 0 |
|
$2.9200 / $4.9600 | RFQ |
DISTI #
STM32L071KZT6
|
Avnet Silica | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 192kB Flash 32Pin LQFP Tray (Alt: STM32L071KZT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L071KZT6
|
EBV Elektronik | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 192kB Flash 32Pin LQFP Tray (Alt: STM32L071KZT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | EBV - 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L071KZT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L071KZT6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Manufacturer Package Code | LQFP 32 7x7x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L071KZT6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
The internal oscillator (HSI) can be configured using the RCC_HSICFGR register. Set the HSITRIM bits to adjust the oscillator frequency, and the HSICAL bits to adjust the oscillator calibration.
The power consumption of the STM32L071KZT6 in low-power modes depends on the specific mode and configuration. In Stop mode, the current consumption is typically around 2.5 μA/MHz, while in Standby mode it is around 1.5 μA.
The DMA controller on the STM32L071KZT6 can be used to transfer data between peripherals and memory. Configure the DMA channel, set the transfer mode, and enable the DMA interrupt to use the DMA controller.
The STM32L071KZT6 has 128 KB of flash memory, but some of it is reserved for the bootloader and other system data. The maximum amount of flash memory available for user data is around 96 KB.