-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L041K6T7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16812-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5151 | Buy Now |
DISTI #
STM32L041K6T7
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: STM32L041K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4266 / $1.4563 | Buy Now |
DISTI #
511-STM32L041K6T7
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, AES RoHS: Compliant | 0 |
|
$1.5000 / $1.5100 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU, AES COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9700 / $3.1500 | Buy Now |
DISTI #
STM32L041K6T7
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M0 RISC 32KB Flash 25V33V 32Pin LQFP Tray (Alt: STM32L041K6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L041K6T7
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M0 RISC 32KB Flash 25V33V 32Pin LQFP Tray (Alt: STM32L041K6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L041K6T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L041K6T7
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-04-12 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 26 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L041K6T7 is 32 MHz, which can be achieved using an external crystal oscillator or a high-speed internal oscillator (HSI).
The clock settings for the STM32L041K6T7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to configure the voltage regulator and power modes.
The power consumption of the STM32L041K6T7 varies depending on the power mode. In Run mode, the current consumption is around 350 μA/MHz, while in Low Power Sleep mode, it is around 10 μA. In Stop mode, the current consumption is around 2 μA, and in Standby mode, it is around 1 μA.
The ADC on the STM32L041K6T7 can be used by configuring the ADC clock, selecting the ADC channel, and enabling the ADC conversion. The ADC result can be read from the ADC data register. The ADC can be triggered by a software start command or by an external trigger signal.
The maximum communication speed of the USART on the STM32L041K6T7 is 4.5 Mbps. However, the actual communication speed may be limited by the baud rate generator and the clock frequency of the microcontroller.