-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L031G6U6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7025
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfpn-28, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32L031G6U6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5580 |
|
$1.2900 / $1.4100 | Buy Now |
DISTI #
497-18805-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6547 In Stock |
|
$0.9904 / $2.0200 | Buy Now |
DISTI #
54AH7025
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN T/R - Product that comes on tape, but is not reeled (Alt: 54AH7025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1428 Partner Stock |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
STM32L031G6U6TR
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN T/R - Tape and Reel (Alt: STM32L031G6U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8722 / $0.9267 | Buy Now |
DISTI #
511-STM32L031G6U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 7294 |
|
$0.9750 / $1.4900 | Buy Now |
DISTI #
V72:2272_16116039
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 Container: Cut Strips | Americas - 519 |
|
$0.9182 / $0.9963 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 7294 |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
70398056
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2328 | Americas - 6000 |
|
$2.0033 | Buy Now |
DISTI #
77767592
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 1428 |
|
$1.8172 / $2.1251 | Buy Now |
DISTI #
66461518
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2307 | Americas - 519 |
|
$0.9182 / $0.9963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L031G6U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L031G6U6TR
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L031G6U6TR is 32 MHz.
The STM32L031G6U6TR has 32 KB of flash memory.
The power consumption of the STM32L031G6U6TR in low-power mode (Stop mode) is approximately 440 nA.
No, the STM32L031G6U6TR does not have a built-in USB interface.
Yes, the STM32L031G6U6TR can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.