-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H743AII6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7012
|
Newark | Mcu, 32Bit, 400Mhz, Ufbga-169 Rohs Compliant: Yes |Stmicroelectronics STM32H743AII6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3858 |
|
$11.1500 / $16.7300 | Buy Now |
DISTI #
497-STM32H743AII6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2609 In Stock |
|
$11.1008 / $17.2600 | Buy Now |
DISTI #
STM32H743AII6
|
Avnet Americas | ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 400 MHz, 2 MB - Rail/Tube (Alt: STM32H743AII6) RoHS: Compliant Min Qty: 2496 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 19610 |
|
$9.8093 / $10.0409 | Buy Now |
DISTI #
511-STM32H743AII6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M RoHS: Compliant | 2909 |
|
$11.3300 / $17.2600 | Buy Now |
DISTI #
V36:1790_21711138
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2349 | Americas - 7488 |
|
$10.1740 / $15.3630 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals RoHS: Compliant Min Qty: 1 | 2909 |
|
$11.1000 / $16.9200 | Buy Now |
DISTI #
83715245
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 7488 |
|
$10.1740 / $15.3630 | Buy Now |
DISTI #
STM32H743AII6
|
Avnet Silica | ARM MCU STM32 Family STM32H7 Series Microcontrollers ARM CortexM7F 32 bit 400 MHz 2 MB (Alt: STM32H743AII6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | Silica - 416 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 2MB FLASH 169UFBGA | 2500 |
|
RFQ | |
DISTI #
STM32H743AII6
|
EBV Elektronik | ARM MCU STM32 Family STM32H7 Series Microcontrollers ARM CortexM7F 32 bit 400 MHz 2 MB (Alt: STM32H743AII6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743AII6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743AII6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-09-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 131 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 169 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum frequency of the internal clock (HSI) is 64 MHz.
The clock tree can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics or by manually writing code to configure the clock registers.
The STM32H743AII6 has 1 MB of Flash memory and 864 KB of SRAM.
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_CCRx registers and the DMA_SxCR registers.
The Boot pins (BOOT0 and BOOT1) are used to select the boot mode of the microcontroller. They can be used to select between booting from Flash memory, SRAM, or an external memory device.