-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F469NIH6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4360
|
Newark | Stm32F |Stmicroelectronics STM32F469NIH6TR RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F469NIH6TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1600 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3652 | Buy Now |
DISTI #
STM32F469NIH6TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F469NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel | 1600 |
|
$10.0126 / $10.6384 | Buy Now |
DISTI #
511-STM32F469NIH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 0 |
|
$11.3600 | Order Now |
DISTI #
V36:1790_17598777
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks Date Code: 2344 | Americas - 3200 |
|
$10.3670 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI RoHS: Compliant Min Qty: 1 | 0 |
|
$12.9800 / $18.7900 | Buy Now |
|
Future Electronics | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 216- RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks Container: Reel | 22400Reel |
|
$9.6800 | Buy Now |
DISTI #
88118088
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2512 | Americas - 3200 |
|
$10.3670 | Buy Now |
DISTI #
78399667
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2344 | Americas - 3200 |
|
$10.3670 | Buy Now |
DISTI #
87814104
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2506 | Americas - 3198 |
|
$12.9111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F469NIH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F469NIH6TR
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | BGA-216 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B216 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 161 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 216 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA216,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 397312 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 180 MHz | |
Supply Current-Max | 142 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F469NIH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F469NIH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F469NIH6 | STMicroelectronics | $14.8716 | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI | STM32F469NIH6TR vs STM32F469NIH6 |
STM32F469NIH7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F469NIH6TR vs STM32F469NIH7TR |
STM32F469NIH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F469NIH6TR vs STM32F469NIH6XXX |
The maximum clock frequency of the STM32F469NIH6TR is 180 MHz.
The STM32F469NIH6TR has 2 MB of flash memory.
The maximum operating temperature range of the STM32F469NIH6TR is -40°C to 85°C.
Yes, the STM32F469NIH6TR has a built-in USB OTG FS interface.
The STM32F469NIH6TR has 6 UARTs.