Part Details for STM32F439BIT6J by STMicroelectronics
Results Overview of STM32F439BIT6J by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F439BIT6J Information
STM32F439BIT6J by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F439BIT6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F439BIT6J-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 208LQFP Min Qty: 360 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3396 | Buy Now |
DISTI #
STM32F439BIT6J
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray - Trays (Alt: STM32F439BIT6J) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$14.7168 / $15.0234 | Buy Now |
DISTI #
511-STM32F439BIT6J
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 359 |
|
$15.3300 / $21.6400 | Buy Now |
DISTI #
STM32F439BIT6J
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 2MB Flash 18V25V33V 208Pin LQFP Tray (Alt: STM32F439BIT6J) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F439BIT6J
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 2MB Flash 18V25V33V 208Pin LQFP Tray (Alt: STM32F439BIT6J) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 0 Days | EBV - 216 |
|
Buy Now |