-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F437VIT6WTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7158
|
Newark | Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:2Mb, Ram Memory Size:260Kb, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F437VIT6WTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0900 / $13.8300 | Buy Now |
DISTI #
STM32F437VIT6WTR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2880 | Buy Now |
DISTI #
STM32F437VIT6WTR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 1.7V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32F437VIT6WTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$8.7264 / $8.9082 | Buy Now |
DISTI #
511-STM32F437VIT6WTR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 0 |
|
$9.2800 | Order Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, HW crypto RoHS: Compliant Min Qty: 1 | 0 |
|
$10.8100 / $15.2300 | Buy Now |
DISTI #
STM32F437VIT6WTR
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 2MB Flash 17V to 36V 100Pin LQFP TR (Alt: STM32F437VIT6WTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F437VIT6WTR
|
EBV Elektronik | MCU 32Bit ARM CortexM4F RISC 2MB Flash 17V to 36V 100Pin LQFP TR (Alt: STM32F437VIT6WTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1498 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F437VIT6WTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F437VIT6WTR
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, HW crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 100 14x14x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F437VIT6WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F437VIT6WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F437VIT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,100PIN,PLASTIC | STM32F437VIT6WTR vs STM32F437VIT7XXXTR |
STM32F437VIT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,100PIN,PLASTIC | STM32F437VIT6WTR vs STM32F437VIT6XXXTR |
The maximum clock frequency of the STM32F437VIT6WTR is 180 MHz.
The STM32F437VIT6WTR has 2 MB of flash memory.
The maximum operating temperature range of the STM32F437VIT6WTR is -40°C to 105°C.
Yes, the STM32F437VIT6WTR has a built-in USB OTG_FS interface that supports USB 2.0 Full-Speed and USB 1.1 Low-Speed modes.
Yes, the STM32F437VIT6WTR has a low power consumption mode, which makes it suitable for battery-powered devices. It also has a dynamic voltage scaling feature that allows the voltage to be adjusted based on the system's performance requirements.