-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F415OGY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7034
|
Newark | Mcu, 32Bit, 168Mhz, Wlcsp-90, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:168Mhz, Program Memory Size:1Mb, Ram Memory Size:192Kb, No. Of Pins:90Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F415OGY6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.1200 | Buy Now |
DISTI #
STM32F415OGY6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 1 MB - Tape and Reel (Alt: STM32F415OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.4721 / $5.8141 | Buy Now |
DISTI #
511-STM32F415OGY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Hi-perf DSP FPU ARM Cortex-M4 MCU 1Mb RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
DISTI #
V36:1790_06563793
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 90-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2320 | Americas - 10000 |
|
$5.6810 | Buy Now |
DISTI #
V72:2272_06563793
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 90-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 Container: Cut Strips | Americas - 4598 |
|
$6.3030 / $7.0540 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC, HW crypto COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5900 / $9.1300 | Buy Now |
DISTI #
STM32F415OGY6TR
|
Avnet Silica | ARM MCU STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 32 bit 168 MHz 1 MB (Alt: STM32F415OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F415OGY6TR
|
EBV Elektronik | ARM MCU STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 32 bit 168 MHz 1 MB (Alt: STM32F415OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 25000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F415OGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F415OGY6TR
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC, HW crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B90 | |
Length | 4.223 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 72 | |
Number of Terminals | 90 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 200704 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 109 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.969 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F415OGY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F415OGY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F415OGY7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F415OGY6TR vs STM32F415OGY7TR |
STM32F415OGY6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F415OGY6TR vs STM32F415OGY6XXX |
The maximum clock frequency of the STM32F415OGY6TR is 180 MHz.
The STM32F415OGY6TR has 1 MB of flash memory.
The maximum operating temperature range of the STM32F415OGY6TR is -40°C to 85°C.
Yes, the STM32F415OGY6TR has a built-in USB OTG FS (Full-Speed) interface.
Yes, the STM32F415OGY6TR has a low power consumption mode, making it suitable for battery-powered devices.