-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F411CCY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F411CCY6CT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 49WLCSP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1145 / $5.6500 | Buy Now |
DISTI #
STM32F411CCY6TR
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 3.3V 49-Pin WLCSP T/R - Tape and Reel (Alt: STM32F411CCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.8886 / $2.9488 | Buy Now |
DISTI #
511-STM32F411CCY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
V72:2272_06563779
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 49-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 Container: Cut Strips | Americas - 3049 |
|
$3.0090 / $3.3670 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3800 / $4.5800 | Buy Now |
DISTI #
88924199
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 49-Pin WLCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3049 |
|
$3.3670 | Buy Now |
DISTI #
STM32F411CCY6TR
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M4 RISC 256KB Flash 33V 49Pin WLCSP TR (Alt: STM32F411CCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F411CCY6TR
|
EBV Elektronik | MCU 32Bit STM32F ARM Cortex M4 RISC 256KB Flash 33V 49Pin WLCSP TR (Alt: STM32F411CCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 3071 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F411CCY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F411CCY6TR
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 100 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B49 | |
Length | 3.185 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 36 | |
Number of Terminals | 49 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 100 MHz | |
Supply Current-Max | 34.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.999 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F411CCY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F411CCY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F411CCY7 | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F411CCY6TR vs STM32F411CCY7 |
STM32F411CCY7TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F411CCY6TR vs STM32F411CCY7TR |
The maximum clock frequency of the STM32F411CCY6TR is 100 MHz.
The STM32F411CCY6TR has 512 KB of flash memory.
The STM32F411CCY6TR can operate at 1.7V to 3.6V, but not 5V. It is not 5V tolerant.
Yes, the STM32F411CCY6TR has a built-in USB 2.0 full-speed interface.
The STM32F411CCY6TR has 5 UARTs.