-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F410CBT3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7028
|
Newark | Mcu, 32 Bit, 128Kb, 100Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F410CBT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9393 |
|
$3.4200 / $3.7300 | Buy Now |
DISTI #
497-17855-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
375 In Stock |
|
$2.6085 / $4.7500 | Buy Now |
DISTI #
STM32F410CBT3
|
Avnet Americas | ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 128 KB - Bulk (Alt: STM32F410CBT3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2726 / $2.4146 | Buy Now |
DISTI #
511-STM32F410CBT3
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 3619 |
|
$2.6700 / $4.7500 | Buy Now |
DISTI #
V36:1790_16642484
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2445 | Americas - 1403 |
|
$2.4800 / $3.7550 | Buy Now |
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator COO: Taiwan RoHS: Compliant Min Qty: 1 | 3619 |
|
$2.7200 / $4.6600 | Buy Now |
DISTI #
87883741
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2445 | Americas - 1403 |
|
$2.4800 / $3.7320 | Buy Now |
DISTI #
87063116
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 467 |
|
$4.6550 | Buy Now |
DISTI #
STM32F410CBT3
|
TME | IC: STM32 ARM microcontroller, 100MHz, LQFP48, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$3.2700 / $5.7600 | RFQ |
DISTI #
STM32F410CBT3
|
IBS Electronics | MCU 32-BIT ARM CORTEX M4 RISC 128KB FLASH 3.3V 48-PIN LQFP TRAY Min Qty: 1500 Package Multiple: 1 | 0 |
|
$3.1720 / $3.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F410CBT3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F410CBT3
STMicroelectronics
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 48 7x7x1.4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F410CBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F410CBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F410CBT3TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F410CBT3 vs STM32F410CBT3TR |
The maximum clock frequency of the STM32F410CBT3 is 100 MHz.
The clock settings for the STM32F410CBT3 can be configured using the Clock Control Register (RCC_CR) and the PLL Configuration Register (RCC_PLLCFGR).
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
The DMA controller on the STM32F410CBT3 can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_SxCR (DMA stream x configuration register) and the DMA_SxNDT (DMA stream x number of data register).
The NVIC is used to handle interrupts generated by peripherals and external events. It allows the microcontroller to prioritize and handle multiple interrupt sources efficiently.