Part Details for STM32F405RGH7TR by STMicroelectronics
Results Overview of STM32F405RGH7TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405RGH7TR Information
STM32F405RGH7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F405RGH7TR
STM32F405RGH7TR CAD Models
STM32F405RGH7TR Part Data Attributes
|
STM32F405RGH7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405RGH7TR
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Number of Terminals | 64 | |
Package Code | BGA | |
Surface Mount | YES | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F405RGH7TR
This table gives cross-reference parts and alternative options found for STM32F405RGH7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405RGH7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F405RGH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405RGH7TR vs STM32F405RGH6XXX |