-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401CEU6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4302
|
Newark | Stm32F |Stmicroelectronics STM32F401CEU6TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F401CEU6TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 48UFQFPN Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5076 | Buy Now |
DISTI #
STM32F401CEU6TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F401CEU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3672 / $3.4374 | Buy Now |
DISTI #
511-STM32F401CEU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
STM32F401CEU6TR
|
Avnet Silica | 1632BITS MICROS (Alt: STM32F401CEU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F401CEU6TR
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32F401CEU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 3000 |
|
$5.2900 / $7.0400 | Buy Now |
|
Vyrian | Peripheral ICs | 532 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 48QFPN / MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V T/R | 24000 |
|
$5.4202 / $8.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F401CEU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401CEU6TR
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32F401CEU6TR is 84 MHz.
The STM32F401CEU6TR has 512 KB of flash memory.
No, the STM32F401CEU6TR is a 3.3V device and should not be operated at 5V. Exceeding the recommended voltage may damage the device.
The power consumption of the STM32F401CEU6TR depends on the operating mode and frequency. In Run mode, the current consumption is typically around 350 μA/MHz at 3.3V and 25°C.
Yes, the STM32F401CEU6TR has a built-in USB 2.0 full-speed interface.