-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401CBU6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F401CBU6TRCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1686 In Stock |
|
$2.5556 / $4.7600 | Buy Now |
DISTI #
STM32F401CBU6TR
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F401CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2141 / $2.3525 | Buy Now |
DISTI #
511-STM32F401CBU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash mem RoHS: Compliant | 2238 |
|
$2.5300 / $4.7600 | Buy Now |
DISTI #
V36:1790_14472069
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2251 | Americas - 12500 |
|
$2.0640 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 2238 |
|
$2.7300 / $4.6700 | Buy Now |
DISTI #
88792430
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2251 | Americas - 12500 |
|
$2.0640 | Buy Now |
DISTI #
63980640
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2490 |
|
$2.2820 | Buy Now |
DISTI #
STM32F401CBU6TR
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M4 RISC 128KB Flash 18V25V33V 48Pin UFQFPN TR (Alt: STM32F401CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F401CBU6TR
|
EBV Elektronik | MCU 32Bit STM32F ARM Cortex M4 RISC 128KB Flash 18V25V33V 48Pin UFQFPN TR (Alt: STM32F401CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M4 84MHz UFQFPN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 47 |
|
$3.1019 / $3.2739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F401CBU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401CBU6TR
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F401CBU6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401CBU6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F401CBU3 | STMicroelectronics | $1.6768 | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator | STM32F401CBU6TR vs STM32F401CBU3 |
STM32F401CBU7 | STMicroelectronics | $4.9272 | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator | STM32F401CBU6TR vs STM32F401CBU7 |
STM32F401CBU7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 84MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STM32F401CBU6TR vs STM32F401CBU7TR |
STM32F401CBU3TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F401CBU6TR vs STM32F401CBU3TR |
The maximum clock frequency of the STM32F401CBU6TR is 84 MHz.
The STM32F401CBU6TR has 128 KB of flash memory.
No, the STM32F401CBU6TR is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.
The power consumption of the STM32F401CBU6TR depends on the operating mode and frequency. In low-power mode, the current consumption can be as low as 350 μA/MHz. In run mode, the current consumption is typically around 20-30 mA at 84 MHz.
Yes, the STM32F401CBU6TR has a built-in USB 2.0 full-speed interface.