-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F334C6T7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F334C6T7TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7175 | Buy Now |
DISTI #
STM32F334C6T7TR
|
Avnet Americas | ARM Cortex-M4 32-bit MCU+FPU, 72MHz, 32KB Flash, 48-pin LQFP 40 to 105?C T/R - Tape and Reel (Alt: STM32F334C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5688 / $3.6432 | Buy Now |
DISTI #
511-STM32F334C6T7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32 Kbytes of Flash 7 RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$4.2300 / $6.4900 | Buy Now |
DISTI #
SMC-STM32F334C6T7TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 36000 |
|
RFQ | |
DISTI #
STM32F334C6T7TR
|
Avnet Silica | ARM CortexM4 32bit MCUFPU 72MHz 32KB Flash 48pin LQFP 40 to 105C TR (Alt: STM32F334C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F334C6T7TR
|
EBV Elektronik | ARM CortexM4 32bit MCUFPU 72MHz 32KB Flash 48pin LQFP 40 to 105C TR (Alt: STM32F334C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F334C6T7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F334C6T7TR
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F334C6T7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F334C6T7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F334C6T6TR | STMicroelectronics | $4.8574 | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer | STM32F334C6T7TR vs STM32F334C6T6TR |
The maximum operating temperature range for the STM32F334C6T7TR is -40°C to 85°C (industrial grade) and -40°C to 125°C (extended grade).
The clock speed of the STM32F334C6T7TR can be configured using the Clock Control Register (RCC) and the Power Management Unit (PMU). The clock speed can be set to 72 MHz, 48 MHz, or 24 MHz, depending on the application requirements.
The maximum current consumption of the STM32F334C6T7TR is approximately 350 mA at 72 MHz with all peripherals enabled, and 150 mA at 24 MHz with only the CPU and flash memory enabled.
The DMA controller on the STM32F334C6T7TR can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_CCRx registers, and the DMA request is generated by the peripheral or the CPU.
The BOOT0 and BOOT1 pins on the STM32F334C6T7TR are used to select the boot mode of the device. BOOT0 is used to select between the flash memory and the system memory, while BOOT1 is used to select between the flash memory and the serial wire debug (SWD) interface.