-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F303ZDT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F303ZDT7-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 144LQFP Min Qty: 360 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0919 | Buy Now |
DISTI #
STM32F303ZDT7
|
Avnet Americas | - Trays (Alt: STM32F303ZDT7) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.7683 / $7.9301 | Buy Now |
DISTI #
511-STM32F303ZDT7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash RoHS: Compliant | 0 |
|
$8.0900 | Order Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$8.2400 | Buy Now |
DISTI #
STM32F303ZDT7
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP144, 2÷3.6VDC, Cmp: 7 Min Qty: 1 | 0 |
|
$8.5000 / $11.7000 | RFQ |
DISTI #
STM32F303ZDT7
|
Avnet Silica | (Alt: STM32F303ZDT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F303ZDT7
|
EBV Elektronik | (Alt: STM32F303ZDT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F303ZDT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F303ZDT7
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 77.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F303ZDT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F303ZDT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F303ZDT6 | STMicroelectronics | $8.6578 | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators | STM32F303ZDT7 vs STM32F303ZDT6 |
STM32F303ZDT7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F303ZDT7 vs STM32F303ZDT7TR |
STM32F303ZDT6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F303ZDT7 vs STM32F303ZDT6TR |
STM32F303ZDT6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F303ZDT7 vs STM32F303ZDT6XXX |
STM32F303ZDT7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F303ZDT7 vs STM32F303ZDT7XXX |