-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F301K8U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3541
|
Newark | 32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 64 Kb, 16 Kb, 32, Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32F301K8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4012 |
|
$3.2900 / $3.9900 | Buy Now |
DISTI #
497-17411-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2521 In Stock |
|
$2.0862 / $3.5400 | Buy Now |
DISTI #
STM32F301K8U6
|
Avnet Americas | ARM-based 32-bit MCU 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray - Trays (Alt: STM32F301K8U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9631 / $2.0866 | Buy Now |
DISTI #
511-STM32F301K8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 4805 |
|
$2.0800 / $2.5000 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp RoHS: Compliant Min Qty: 1 | 4805 |
|
$2.0500 / $2.4500 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 2940Tray |
|
$1.9700 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - UFQFPN-32 Min Qty: 490 Package Multiple: 490 |
2940 null |
|
$1.9700 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - UFQFPN-32 Min Qty: 490 Package Multiple: 490 |
1960 null |
|
$2.1200 / $2.1600 | Buy Now |
|
ComSIT USA | Microcontroller ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-STM32F301K8U6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F301K8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F301K8U6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | UFQFPN 32 5x5x0.55 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2017-10-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 28.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32F301K8U6 is 72 MHz.
You can configure the clock settings using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F301K8U6 datasheet and the STM32F3 series reference manual for more information.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
The USART interface on the STM32F301K8U6 can be used for serial communication. You need to configure the USART peripheral using the USART_CR1, USART_CR2, and USART_CR3 registers. You also need to set the baud rate, data bits, stop bits, and parity using the USART_BRR register.
The NVIC is used to handle interrupts generated by the peripherals. It allows you to prioritize interrupts and handle them efficiently. You need to configure the NVIC using the NVIC_ISERx and NVIC_ICERx registers.