-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F207IGT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17912-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
444 In Stock |
|
$12.0510 / $18.6600 | Buy Now |
DISTI #
STM32F207IGT7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F207IGT7) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 400 |
|
$11.1418 / $12.2010 | Buy Now |
DISTI #
511-STM32F207IGT7
|
Mouser Electronics | ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 1 Mb RoHS: Compliant | 240 |
|
$11.3600 / $18.6600 | Buy Now |
DISTI #
70520757
|
RS | Microcontrollers, ARM, - MCU Hi-perf ARM Cortex M3 MCU 1 Mb Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5500 / $28.8600 | RFQ |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet COO: Taiwan RoHS: Compliant Min Qty: 1 | 240 |
|
$11.1300 / $18.2900 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - LQFP-176 Min Qty: 40 Package Multiple: 40 |
1200 null |
|
$9.9900 / $10.1900 | Buy Now |
DISTI #
STM32F207IGT7
|
TME | IC: STM32 ARM microcontroller, 120MHz, LQFP176, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$12.3100 / $17.4400 | RFQ |
DISTI #
SMC-STM32F207IGT7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 401 |
|
RFQ | |
DISTI #
STM32F207IGT7
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 1024KB Flash 25V33V 176Pin LQFP Tray (Alt: STM32F207IGT7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F207IGT7
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 1024KB Flash 25V33V 176Pin LQFP Tray (Alt: STM32F207IGT7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | EBV - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IGT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IGT7
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207IGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F207IGH6 | STMicroelectronics | $12.6591 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STM32F207IGT7 vs STM32F207IGH6 |
STM32F207IGT6 | STMicroelectronics | $12.7472 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STM32F207IGT7 vs STM32F207IGT6 |
STM32F207IGH6TR | STMicroelectronics | Check for Price | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STM32F207IGT7 vs STM32F207IGH6TR |
STM32F207IGH7 | STMicroelectronics | Check for Price | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STM32F207IGT7 vs STM32F207IGH7 |
The maximum clock frequency of the STM32F207IGT7 is 120 MHz.
The STM32F207IGT7 has 1 MB of flash memory.
Yes, the STM32F207IGT7 can be used with an external crystal oscillator. The oscillator frequency range is 4-32 MHz.
The power consumption of the STM32F207IGT7 depends on the operating mode. In Run mode, the current consumption is around 350 mA at 120 MHz. In Sleep mode, the current consumption is around 2 mA.
Yes, the STM32F207IGT7 has a built-in USB OTG (On-The-Go) interface that supports both device and host modes.