Part Details for STM32F205REY6XXXTR by STMicroelectronics
Results Overview of STM32F205REY6XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205REY6XXXTR Information
STM32F205REY6XXXTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F205REY6XXXTR
STM32F205REY6XXXTR CAD Models
STM32F205REY6XXXTR Part Data Attributes
|
STM32F205REY6XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205REY6XXXTR
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,66PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of DMA Channels | 2 | |
Number of I/O Lines | 51 | |
Number of Terminals | 66 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA66,9X9,16 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F205REY6XXXTR
This table gives cross-reference parts and alternative options found for STM32F205REY6XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205REY6XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F205REY6TR | STMicroelectronics | $6.4048 | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205REY6XXXTR vs STM32F205REY6TR |
STM32F205REY7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STM32F205REY6XXXTR vs STM32F205REY7 |
STM32F205REY7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STM32F205REY6XXXTR vs STM32F205REY7TR |
STM32F205REY6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 | STM32F205REY6XXXTR vs STM32F205REY6XXX |