-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103T6U6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9795
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Vfqfpn-36, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103T6U6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10327 |
|
$4.8100 / $7.0500 | Buy Now |
DISTI #
497-11530-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 36VFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3772 In Stock |
|
$3.0558 / $5.4800 | Buy Now |
DISTI #
STM32F103T6U6A
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray - Trays (Alt: STM32F103T6U6A) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9242 / $2.9851 | Buy Now |
DISTI #
511-STM32F103T6U6A
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 36 PIN 32KB RoHS: Compliant | 1192 |
|
$3.1000 / $5.4700 | Buy Now |
DISTI #
V36:1790_06561449
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2437 | Americas - 7220 |
|
$3.0400 / $5.3960 | Buy Now |
DISTI #
70391016
|
RS | STM32F103T6U6A,32bit ARM Cortex M3 Microcontroller,72MHz,32kb Flash,36-PinVFQFPN Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 / $5.1500 | RFQ |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 1192 |
|
$3.0800 / $5.3600 | Buy Now |
DISTI #
88051910
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2511 | Americas - 18873 |
|
$5.1688 | Buy Now |
DISTI #
86926327
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2437 | Americas - 7220 |
|
$3.0400 / $5.3960 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103T6U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103T6U6A
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103T6U6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103T6U6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F103T6U6ATR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STM32F103T6U6A vs STM32F103T6U6ATR |
STM32F103T6U7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STM32F103T6U6A vs STM32F103T6U7XXXTR |
STM32F103T6U7 | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STM32F103T6U6A vs STM32F103T6U7 |
STM32F103T6U7ATR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STM32F103T6U6A vs STM32F103T6U7ATR |
STM32F103T6U7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STM32F103T6U6A vs STM32F103T6U7XXX |
The maximum clock frequency of the STM32F103T6U6A is 72 MHz.
The STM32F103T6U6A has 32 KB of flash memory.
Yes, the STM32F103T6U6A can operate with a power supply voltage range of 2.0V to 3.6V, making it compatible with 3.3V systems.
Yes, the STM32F103T6U6A has a built-in USB 2.0 full-speed device interface.
Yes, the STM32F103T6U6A has an external clock input that can be used with an external crystal oscillator.