-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100VET7B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9771
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:24Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Stmicroelectronics STM32F100VET7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8500 | Buy Now |
DISTI #
STM32F100VET7B-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0235 | Buy Now |
DISTI #
STM32F100VET7B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F100VET7B) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0627 / $5.3791 | Buy Now |
DISTI #
511-STM32F100VET7B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M3 512kB 16 Timers ADC DAC RoHS: Compliant | 0 |
|
$5.9600 / $6.0200 | Order Now |
DISTI #
70520739
|
RS | Microcontrollers, ARM, - MCU ARM Cortex M3 512kB 16 Timers ADC DAC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $6.1800 | RFQ |
DISTI #
STM32F100VET7B
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 100Pin LQFP Tray (Alt: STM32F100VET7B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F100VET7B
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 100Pin LQFP Tray (Alt: STM32F100VET7B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100VET7B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100VET7B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100VET7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100VET7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100VET6B | STMicroelectronics | $3.4267 | Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VET7B vs STM32F100VET6B |
STM32F100VET6BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VET7B vs STM32F100VET6BTR |
STM32F100VET6 | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VET7B vs STM32F100VET6 |
STM32F100VET6BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F100VET7B vs STM32F100VET6BXXXTR |
STM32F100VET6BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32F100VET7B vs STM32F100VET6BXXX |
STM32F100VET7BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F100VET7B vs STM32F100VET7BXXXTR |
The maximum clock frequency of the STM32F100VET7B is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage supply.
The clock settings for the STM32F100VET7B can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to configure the voltage regulator and power modes.
The BOOT0 and BOOT1 pins on the STM32F100VET7B are used to select the boot mode of the device. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (flash or RAM).
The USART peripherals on the STM32F100VET7B can be used for serial communication. To use them, you need to configure the USART clock, enable the USART peripheral, set the baud rate, and configure the data bits, parity, and stop bits. You can then use the USART to transmit and receive data.
The NVIC on the STM32F100VET7B is used to handle interrupts generated by peripherals. It allows you to prioritize interrupts, enable and disable interrupts, and handle interrupt requests. The NVIC is used to improve the performance and responsiveness of the system.