Part Details for STM32F100V4T7BXXX by STMicroelectronics
Results Overview of STM32F100V4T7BXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100V4T7BXXX Information
STM32F100V4T7BXXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F100V4T7BXXX
STM32F100V4T7BXXX CAD Models
STM32F100V4T7BXXX Part Data Attributes
|
STM32F100V4T7BXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100V4T7BXXX
STMicroelectronics
32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F100V4T7BXXX
This table gives cross-reference parts and alternative options found for STM32F100V4T7BXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100V4T7BXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100VET7B | STMicroelectronics | $8.1808 | Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100V4T7BXXX vs STM32F100VET7B |
EFM32ZG222F32-QFP48 | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-48 | STM32F100V4T7BXXX vs EFM32ZG222F32-QFP48 |
STM32F100CBT7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F100V4T7BXXX vs STM32F100CBT7BXXX |
STM32F100VBT7BTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F100V4T7BXXX vs STM32F100VBT7BTR |
STM32F100VET7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32F100V4T7BXXX vs STM32F100VET7BXXX |
EFM32ZG222F4-QFP48 | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-48 | STM32F100V4T7BXXX vs EFM32ZG222F4-QFP48 |