-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100C6T7B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F100C6T7B-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4804 | Buy Now |
DISTI #
STM32F100C6T7B
|
Avnet Americas | ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 32 KB - Trays (Alt: STM32F100C6T7B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3812 / $2.4308 | Buy Now |
DISTI #
511-STM32F100C6T7B
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M3 Value line 32KB Flsh RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9600 / $4.7100 | Buy Now |
DISTI #
STM32F100C6T7B
|
Avnet Silica | ARM MCU STM32 Family STM32F1 Series Microcontrollers ARM CortexM3 32 bit 24 MHz 32 KB (Alt: STM32F100C6T7B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F100C6T7B
|
EBV Elektronik | ARM MCU STM32 Family STM32F1 Series Microcontrollers ARM CortexM3 32 bit 24 MHz 32 KB (Alt: STM32F100C6T7B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 1250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100C6T7B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100C6T7B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100C6T7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100C6T7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100C6T6B | STMicroelectronics | $2.3913 | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7B vs STM32F100C6T6B |
STM32F100VBT7B | STMicroelectronics | $2.4463 | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7B vs STM32F100VBT7B |
STM32F100VBT6B | STMicroelectronics | $2.9434 | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7B vs STM32F100VBT6B |
STM32F100C6T7BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC | STM32F100C6T7B vs STM32F100C6T7BXXXTR |
STM32F100VBT7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F100C6T7B vs STM32F100VBT7BXXX |
STM32F100VBT7BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F100C6T7B vs STM32F100VBT7BXXXTR |
STM32F100C6T7BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7B vs STM32F100C6T7BTR |
The maximum clock frequency of the STM32F100C6T7B is 24 MHz, which is the frequency of the internal oscillator.
The clock settings for the STM32F100C6T7B can be configured using the Clock Control Register (RCC_CR) and the Clock Configuration Register (RCC_CFGR).
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
The USART peripheral on the STM32F100C6T7B can be used for asynchronous communication. To use it, you need to configure the USART clock, enable the USART peripheral, and set the baud rate and data bits.
The NVIC is used to handle interrupts generated by the peripherals. It allows the microcontroller to prioritize and handle interrupts efficiently.