-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051C6T7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F051C6T7TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0825 | Buy Now |
DISTI #
STM32F051C6T7TR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0 RISC 32K-Byte Flash 3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F051C6T7TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9992 / $2.0408 | Buy Now |
DISTI #
511-STM32F051C6T7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5100 / $4.0100 | Buy Now |
DISTI #
STM32F051C6T7TR
|
Avnet Silica | Microcontroller 32Bit ARM CortexM0 RISC 32KByte Flash 33V 48Pin LQFP TR (Alt: STM32F051C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F051C6T7TR
|
EBV Elektronik | Microcontroller 32Bit ARM CortexM0 RISC 32KByte Flash 33V 48Pin LQFP TR (Alt: STM32F051C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051C6T7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051C6T7TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051C6T7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051C6T7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F051C6T6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C6T7TR vs STM32F051C6T6TR |
STM32F051C6T6XXXTR | STMicroelectronics | Check for Price | STM32F051C6T6XXXTR | STM32F051C6T7TR vs STM32F051C6T6XXXTR |
STM32F051C6T6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F051C6T7TR vs STM32F051C6T6XXX |
The maximum clock frequency of the STM32F051C6T7TR is 48 MHz, but it can be overclocked to 64 MHz with some limitations.
The clock settings can be configured using the Clock Control Register (RCC_CR) and the PLL Configuration Register (RCC_PLLCFGR). You can also use the STM32CubeMX tool to generate the clock configuration code.
The main difference is the flash memory size. The STM32F051C6T7TR has 32 KB of flash memory, while the STM32F051C8T7TR has 64 KB of flash memory. Both microcontrollers have the same peripherals and features.
Yes, the STM32F051C6T7TR can operate with a power supply voltage ranging from 2.0V to 3.6V. However, the recommended operating voltage is 3.3V.
The STM32F051C6T7TR can be programmed using the ST-Link/V2 programmer, which is a USB-based debugger/programmer. You can also use other programming tools such as the UART bootloader or the IAP (In-Application Programming) feature.