-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,32PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F050K6U6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70407450
|
RS | MCU ARM 32-Bit 32K Flash 4KSRAM UFQFPN32 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 / $3.6800 | RFQ |
|
Vyrian | Peripheral ICs | 1103 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F050K6U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050K6U6A
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | UFQFPN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 2.5/3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |